ABB S800 2CC Circuit Breaker, 4-Pole, 100A, Type B, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-116
- Mfr. Part No.:
- 2CCG001224R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€558.11
(exc. VAT)
€686.48
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.11 |
*price indicative
- RS Stock No.:
- 721-116
- Mfr. Part No.:
- 2CCG001224R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 106mm | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 106mm | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance Circuit Breaker is designed to provide superior protection in electrical systems. Engineered to meet the needs of modern applications, this 4-pole circuit breaker boasts a B characteristic and supports high breaking capacities of up to 50kA at 415V AC. Its robust construction ensures reliable operation across a wide temperature range from -25°C to +60°C, making it suitable for various environmental conditions. With user-friendly features like an ON/OFF/TRIP indication and flexible wire connection options, this circuit breaker enhances system safety and efficiency, positioning itself as a VITAL component for low voltage applications.
Rated ultimate short-circuit breaking capacity of 50kA at 415V AC ensures high-level protection
Energy limiting class 3 optimises performance by reducing the energy of transients during faults
Contact position indication provides clear Visual feedback on circuit status
Covers a wide ambient temperature range of -25°C to +60°C for versatile installation possibilities
Tightening torque of 3.5 N·m facilitates secure wire connections
Compliant with IEC 60947-2 standards, ensuring reliability and safety in operations
Robust design with IP20 degree of protection offers durability against environmental factors
Easy installation on DIN rails allows for straightforward integration into existing systems
Related links
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity