ABB S800 2CC Circuit Breaker, 4-Pole, 100A, Type C, 690V AC, 500 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-120
- Mfr. Part No.:
- 2CCG001236R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€558.11
(exc. VAT)
€686.48
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €558.11 |
*price indicative
- RS Stock No.:
- 721-120
- Mfr. Part No.:
- 2CCG001236R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 106mm | ||
- COO (Country of Origin):
- CH
The ABB Circuit breaker designed for robust electrical protection in a Compact format. Engineered with a C characteristic and capable of handling high breaking capacities of up to 50 kA, this circuit breaker provides reliable service in demanding environments. With four poles and a rated current of 100 A, it seamlessly integrates into various modular DIN rail installations. Its comprehensive environmental features, including a commendable recyclability rate, reflect abbs commitment to sustainability, making it not only efficient but also environmentally responsible. Whether for residential applications or industrial use, it delivers unparalleled protection and operational efficiency, ensuring safety and reliability in every aspect of its performance.
High breaking capacity of 50 kA at 415 V AC for exceptional overload protection
Four poles allow for flexible installation and integration into different systems
Energy limiting class 3 ensures minimal energy usage under short-circuit conditions
Robust design resistant to environmental factors, operational in temperatures ranging from -25 to +60 °C
Compliant with environmental standards, offering a recyclability rate of 86.29%
User-friendly installation with a tightening torque of 3.5 N·m for hassle-free mounting
Includes a variety of accessible accessories to enhance functionality and versatility
Tripping characteristic C is Ideal for applications with high inrush currents, providing prompt protection
Related links
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 100A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 80A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity