ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 500mA, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-242
- Mfr. Part No.:
- 2CCF019953R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.27 |
*price indicative
- RS Stock No.:
- 721-242
- Mfr. Part No.:
- 2CCF019953R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to offer reliable protection for electrical circuits. Its robust construction is tailored to handle a wide range of applications, providing ultimate circuit protection with a rated current of 0.5A and formidable breaking capacities up to 50 kA. This device not only meets stringent international safety standards, including IEC/EN and UL compliance, but also features an environmentally conscious design, ensuring minimal impact on waste and energy.
Rated ultimate short-circuit breaking capacity up to 50 kA for enhanced safety
K characteristic tripping provides efficient operation for a range of applications
Compact design allows for space-saving installation on standard DIN rails
Suitable for various applications with an operational temperature range of -25 to +60 °C
High recyclability rate promotes sustainability in electrical component design
Environmentally compliant with RoHS and REACH directives, ensuring responsible usage
Flexible and rigid Terminal compatibility accommodates a range of wire sizes
User-friendly installation with clear actuator markings for easy operation
Related links
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity