ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2.5A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-247
- Mfr. Part No.:
- 2CCF019957R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.27 |
*price indicative
- RS Stock No.:
- 721-247
- Mfr. Part No.:
- 2CCF019957R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 40kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Mount Type Rail Mount | ||
Breaking Capacity 40kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Height 95mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to ensure superior circuit protection and reliability for electrical systems. This miniature circuit breaker offers a robust performance profile, featuring a three-pole design that provides comprehensive safety for diverse applications. Rated for both AC and DC input voltage, it delivers an impressive short-circuit capacity of 6 kA at 690 V AC, making it suitable for demanding environments. With an energy-limiting Class of 3 and K characteristic tripping, this MCB guarantees fast response to overload situations. Furthermore, its eco-conscious design includes a recyclability rate of 86.29%, ensuring minimal environmental impact while maintaining high operational integrity throughout its lifecycle.
Three-pole configuration for extensive circuit coverage and safety
Short-circuit breaking capacity of up to 6 kA at 690 V AC for assured protection
K characteristic tripping for precise overload management
Compatible with AC/DC input voltage types for versatile applications
Insulation material that meets RAL 7035 standards ensures durability
Tightening torque of 3.5 N·m for secure installation and reliability
Optimized for use with flexible and rigid wiring capacities up to 50 mm² and 70 mm², respectively
Rated operational voltage up to 400 V AC, maintaining functionality in various environments
Designed for mounting on DIN Rail TH35, in accordance with IEC standards
Environmental considerations reflected in the high recyclability rate and compliance with RoHS and REACH directives
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity