ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 4A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-249
- Mfr. Part No.:
- 2CCF019959R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.27 |
*price indicative
- RS Stock No.:
- 721-249
- Mfr. Part No.:
- 2CCF019959R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 95mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide superior circuit protection in commercial and residential applications. Engineered for reliability, this miniature circuit breaker offers robust performance with a K characteristic and a rating of 4A, ensuring effective protection against overloads and short circuits. With its Compact design, it is suitable for installation in standard DIN rail enclosures, making it a versatile choice for various setups. The breaker meets environmental standards, confirming its commitment to sustainability.
Rated operational voltage of 400 V AC ensures high compatibility across systems
Compact design allows for space-saving installation in DIN rail enclosures
K characteristic tripping ensures effective overload protection
Rated short-circuit capacity of up to 25 kA provides excellent fault protection
Rated at 6 kA at 400/690 VAC for reliable performance
Environmentally conscious design aligns with sustainability goals
Robust 3-pole construction for enhanced circuit protection
Quick installation methodology enables efficient set-up and maintenance
Meets stringent safety standards including IEC/EN and UL certifications
Built to withstand extreme temperatures from -25 °C to +60 °C for reliable operation
Related links
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity