ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 3A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-248
- Mfr. Part No.:
- 2CCF019958R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.27 |
*price indicative
- RS Stock No.:
- 721-248
- Mfr. Part No.:
- 2CCF019958R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Tripping Characteristics K | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is engineered to deliver exceptional circuit protection for industrial and commercial applications. This miniature circuit breaker is designed to seamlessly operate with 3 poles, ensuring reliable performance at up to 6 kA. With its robust construction and modern safety features, it caters to the needs of rigorous electrical environments while contributing to enhanced energy efficiency. Emphasising sustainable practices, this product aligns with environmental standards and boasts a high recyclability rate, making it a responsible choice for responsible installations.
Offers high operational reliability with a K tripping characteristic
Designed for maximum versatility with an input voltage type suitable for both AC and DC applications
Provides effective short-circuit protection with various ratings, including up to 50 kA at 415 V AC
Engineered for flexibility, accommodating connecting capacities of flexible cables up to 50 mm²
Features a Compact design with a net width of just 81 mm, making it suitable for space-constrained installations
Robust construction ensuring resistance to vibrations and operational stability in demanding environments
IP20 protection degree ensures safety for indoor applications
Complies with stringent environmental regulations, including RoHS and REACH, showcasing commitment to sustainability
Related links
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 500mA 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1.6A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity