Schneider Electric Acti9 iC60N Circuit Breaker, 3-Pole, 16A, Curve D, 133V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 758-470
- Mfr. Part No.:
- A9F45316
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€160.55
(exc. VAT)
€197.48
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.55 |
*price indicative
- RS Stock No.:
- 758-470
- Mfr. Part No.:
- A9F45316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Curve D | |
| Rated AC Voltage | 133V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 36kA | |
| Series | Acti9 iC60N | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Curve D | ||
Rated AC Voltage 133V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 36kA | ||
Series Acti9 iC60N | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker is designed for the protection and distribution of electrical circuits, providing reliable operation for AC/DC networks with a rated current of 16 A.
Three poles for comprehensive circuit protection for various network types
Thermal-magnetic trip unit technology enhances operational reliability
High breaking capacity, ensuring safety in fault conditions
Compact design allows for efficient mounting on standard rails
Mechanical durability of 20,000 cycles ensures long-lasting performance
Compatible with various Terminal connections for flexible installations
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 133V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60H Circuit Breaker 50A 133V ac AC, 42 kA Breaking Capacity
