Schneider Electric Acti9 iC60H Circuit Breaker, 4-Pole, 50A, B Curve, 133V ac AC, 42 kA Breaking Capacity
- RS Stock No.:
- 758-667
- Mfr. Part No.:
- A9F53450
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€290.68
(exc. VAT)
€357.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.68 |
*price indicative
- RS Stock No.:
- 758-667
- Mfr. Part No.:
- A9F53450
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 133V ac | |
| Breaking Capacity | 42kA | |
| Mount Type | Clip-on | |
| Series | Acti9 iC60H | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 133V ac | ||
Breaking Capacity 42kA | ||
Mount Type Clip-on | ||
Series Acti9 iC60H | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker offers reliable protection against overloads and short circuits, is designed for a wide range of applications in both AC and DC environments, ensuring safety and efficient operation.
Rated for a maximum current of 50 A, accommodating diverse power needs
Features a thermal-magnetic trip unit technology for effective overload protection
Breaking capacities of up to 42 kA for robust circuit protection
Related links
- Schneider Electric Acti9 iC60H Circuit Breaker 1A 133V ac AC, 70 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 440V ac AC, 42 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 415V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 13A 440V ac AC 42 kA Breaking
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking
