Schneider Electric Acti9 iC60N Circuit Breaker, 3-Pole, 6A, Curve D, 133V ac AC, 36 kA Breaking Capacity
- RS Stock No.:
- 758-695
- Mfr. Part No.:
- A9F45306
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€160.55
(exc. VAT)
€197.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.55 |
*price indicative
- RS Stock No.:
- 758-695
- Mfr. Part No.:
- A9F45306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Curve D | |
| Rated AC Voltage | 133V ac | |
| Mount Type | Clip-on | |
| Breaking Capacity | 36kA | |
| Series | Acti9 iC60N | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Curve D | ||
Rated AC Voltage 133V ac | ||
Mount Type Clip-on | ||
Breaking Capacity 36kA | ||
Series Acti9 iC60N | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker provides reliable protection for electrical circuits. is designed to handle varying operational voltages, this device ensures safety in diverse applications.
Designed for AC and DC networks with magnetic tripping limits
Durable with a lifespan of 20,000 mechanical cycles and 10,000 electrical cycles
Compact size fits standard mounting rails with a clip-on method
IP20 protection
Related links
- Schneider Electric Acti9 iC60N Circuit Breaker 16A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 10A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 2A 133V ac AC, 50 kA Breaking Capacity
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 60V ac AC 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 440V AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 6A 240V ac AC 6 kA Breaking
- Schneider Electric Acti 9 iC60N MCB 63A Curve D 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 6A Curve B 100 → 133V DC, 10 kA Breaking Capacity
