Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker, 1-Pole, 20A, C Curve, 240V ac AC, 10 kA Breaking

Image representative of range

Subtotal (1 unit)*

€60.71

(exc. VAT)

€74.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.71

*price indicative

RS Stock No.:
768-437
Mfr. Part No.:
M9P22620
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

C Curve

Rated AC Voltage

240V ac

Breaking Capacity

10kA

Mount Type

Clip-on, DIN Rail

Range

Multi9

Series

Multi 9 - N40N

Terminal Type

Tunnel Type Terminal

IP Rating

IP20, IP40

Depth

78mm

Height

81mm

Standards/Approvals

EN/IEC 60947-2

Width

27mm

Reset Actuator Type

Toggle

Break Time

10 ms

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric miniature circuit-breaker is designed for efficient distribution, offering robust performance with a thermal-magnetic trip unit technology for effective overload protection. Its versatile application caters to various operational needs.

Rated operational voltage of 240 V AC for reliable performance

Maintains breaking capacity of 10 kA at 240 V AC for maximum safety

Designed for use with a DIN rail for easy installation and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy