Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker, 1-Pole, 4A, C Curve, 240V ac AC, 10 kA Breaking
- RS Stock No.:
- 768-444
- Mfr. Part No.:
- M9P22604
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€65.84
(exc. VAT)
€80.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.84 |
*price indicative
- RS Stock No.:
- 768-444
- Mfr. Part No.:
- M9P22604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Clip-on, DIN Rail | |
| Range | Multi9 | |
| Series | Multi 9 - N40N | |
| Terminal Type | Tunnel Type Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 27mm | |
| Depth | 78mm | |
| Height | 81mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type Clip-on, DIN Rail | ||
Range Multi9 | ||
Series Multi 9 - N40N | ||
Terminal Type Tunnel Type Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 27mm | ||
Depth 78mm | ||
Height 81mm | ||
Break Time 10 ms | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric miniature circuit-breaker is designed to ensure efficient distribution with a robust thermal-magnetic trip unit. It offers protection and reliability in electrical installations, catering specifically to AC networks.
1P + N poles provide effective protection for single-phase systems
Rated current of 4 A at 50 °C ensures conformity with EN/IEC standards
Breaking capacity of 10 kA guarantees safety in high fault conditions
Tropicalisation and IP40 rating enhance durability in varied environments
Mounts easily on standard DIN rail to facilitate installation
Related links
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 2A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 Miniature Circuit Breaker 2A 415V ac AC 10 kA Breaking
- Schneider Electric Multi9 Multi 9 C60 Miniature Circuit Breaker 13A 240V ac AC 20 kA
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9 Miniature Circuit Breaker 63A 240V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
