Schneider Electric Multi9 N40 Miniature Circuit Breaker, 1-Pole, 2A, C Curve, 240V AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€68.78

(exc. VAT)

€84.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.78

*price indicative

RS Stock No.:
758-804
Mfr. Part No.:
M9P22602
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

C Curve

Rated AC Voltage

240V

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Multi9

Series

N40

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

78mm

Standards/Approvals

EN/IEC 60947-2

Height

81mm

Width

18mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is designed for efficient distribution with a thermal-magnetic trip technology, ensuring reliable performance in various network types. Its Compact design makes it suitable for DIN rail mounting in diverse applications.

Rated for 2 A at an operational voltage of 240 V AC

Offers a breaking capacity of 10 kA, ensuring safety in case of short circuits

Compatible with 1P + N configurations, providing flexibility

Features a robust IP20 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy