Schneider Electric Multi9 M9 Miniature Circuit Breaker, 3-Pole, 63A, C Curve, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 119-431
- Mfr. Part No.:
- M9F52363
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€826.81
(exc. VAT)
€1,016.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €826.81 |
*price indicative
- RS Stock No.:
- 119-431
- Mfr. Part No.:
- M9F52363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | M9 | |
| Terminal Type | Ring | |
| IP Rating | IP40, IP20 | |
| Width | 54mm | |
| Standards/Approvals | CSA C22.2 No 5, GB 14048.2, EN/IEC 60947-2, UL 489 | |
| Height | 127mm | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 10kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series M9 | ||
Terminal Type Ring | ||
IP Rating IP40, IP20 | ||
Width 54mm | ||
Standards/Approvals CSA C22.2 No 5, GB 14048.2, EN/IEC 60947-2, UL 489 | ||
Height 127mm | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric reliable miniature circuit breaker designed for distribution applications. With a breaking capacity of up to 20kA, it ensures protection for your electrical circuits. This green premium product is compliant with various regulations, making it a sustainable choice for your needs.
Thermal-magnetic trip unit technology for efficient protection
Multiple breaking capacities up to 20kA for reliable performance
Compliant with EN/IEC, GB, UL, CSA standards for safety
IP20 and IP40 protection for durability in various environments
Mercury-free and halogen-free product for environmentally friendly use
Related links
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 63A 240V AC 10 kA Breaking
- Schneider Electric Multi9 N40 Miniature Circuit Breaker 2A 240V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Circuit Breaker 63A 415V ac AC 10 kA Breaking Capacity
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking
- Schneider Electric Multi9 Multi 9 - N40N Miniature Circuit Breaker 4A 240V ac AC, 10 kA Breaking
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 50A 240V AC 10 kA Breaking
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
