Eaton MEM Shield MEMShield Miniature Circuit Breaker, 1-Pole, 16A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 124-3033
- Mfr. Part No.:
- EMCH116 EMCH116
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.67
(exc. VAT)
€37.72
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 24 November 2026
- Plus 40 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.67 |
*price indicative
- RS Stock No.:
- 124-3033
- Mfr. Part No.:
- EMCH116 EMCH116
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | MEM Shield | |
| Series | MEMShield | |
| Terminal Type | Screw | |
| Depth | 80mm | |
| Width | 75mm | |
| Standards/Approvals | No | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range MEM Shield | ||
Series MEMShield | ||
Terminal Type Screw | ||
Depth 80mm | ||
Width 75mm | ||
Standards/Approvals No | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- RS
Eaton MCB, 16A Current Rating, 1 Pole Type - EMCH116 EMCH116
This is a single pole miniature circuit breaker (MCB) designed for robust electrical protection in 230V and 240V AC systems. With dimensions of 17.5mm in width and 85mm in length, it is suitable for standard DIN rail mounting. This breaker is engineered for instantaneous trips, ensuring rapid response in fault conditions.
Features & Benefits
• Provides efficient 16A circuit protection for various applications
• Type C MCB ensures suitability for inductive loads
• Instantaneous tripping enhances safety and reliability
• Features a breaking capacity of 10 kA for effective fault clearance
• Equipped with screw terminal contacts for easy installation
• Compact size fits seamlessly into standard DIN rail configurations
Applications
• Used with electrical panels for domestic and commercial installations
• Ideal for protecting lighting circuits and motors
• Suitable for factory automation and machine control systems
• Employed in residential for household electrical distribution
• Commonly integrated into distribution boards for added safety
How quickly does this circuit breaker respond to overloads?
It features an instantaneous break time, providing immediate disconnection during overload situations, which enhances safety by limiting potential damage.
What types of loads can this breaker protect effectively?
This type C MCB is suitable for inductive loads commonly found in motors and transformers, ensuring reliable protection under varying operational conditions.
Is the installation of this breaker straightforward?
Yes, it is designed for DIN rail mounting and includes screw terminal contacts, making installation quick and efficient with standard tools.
Can this device be used in switchboards for electrical distribution?
Yes, it is often utilised in residential and commercial distribution boards, providing essential protection for various electrical circuits.
Note
Eaton formerly known as Moeller
Related links
- Eaton MEM Shield MEMShield Miniature Circuit Breaker Type B 48 V dc DC, 10 kA Breaking Capacity
- Eaton MEM Shield MEMShield Miniature Circuit Breaker 10A 240V ac AC 10 kA Breaking
- Eaton MEM Shield EMCH Miniature Circuit Breaker 16A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 20A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 32A 240V ac AC 10 kA Breaking Capacity
- Eaton MEM Shield EMCH Miniature Circuit Breaker 40A 240V ac AC 10 kA Breaking Capacity
