Hager NFN MCB, 2P, 25A Curve C, 240 → 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4715
- Mfr. Part No.:
- NFN225
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4715
- Mfr. Part No.:
- NFN225
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | NFN | |
| Circuit Breaker Type | MCB | |
| Width | 35mm | |
| Length | 83mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series NFN | ||
Circuit Breaker Type MCB | ||
Width 35mm | ||
Length 83mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- FR
Related links
- Eaton xEffect FAZ MCB Mini Circuit Breaker4P 240 → 415V AC 10 kA Breaking Capacity
- ABB S202L MCB 6A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- ABB S200C MCB 2A Curve C 6 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 40A Curve C, 10 kA Breaking Capacity
