ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

€16.03

(exc. VAT)

€19.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.03

*price indicative

RS Stock No.:
186-3471
Mfr. Part No.:
2CSS245102R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

SN201

Series

SN201

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC/EN 60898-1

Height

85mm

Depth

85mm

Reset Actuator Type

Toggle Switch

ABB MCB, Type-C Tripping, 10A Current Rating - SN201 Series - 2CSS245102R0104


Need to shield your equipment against overloads and short circuits? Get behind this MCB from ABB. Its type-C tripping characteristics mean it trips when the current is 5 to 10 times its rated current of 10A. This makes it just the thing for protecting systems where high surge levels are likely, without the risk of nuisance tripping. A switch on the front makes it a breeze to operate. The contact position is clear as day, thanks to red and green indicators that let you know whether the device is on or off.

Features & Benefits


• Label carrier lets you mark the unit for ease of identification

• DIN rail mounting for installation in a snap

• Low power loss of 1.9W per pole for energy-efficient operation

• Compact dimensions of 69 (L) x 18 (W) x 85mm (H) to maximise packing space on your rail

• Light weight of 110g puts minimal strain on your setup

Applications


• Public buildings

• Offices

• Hospitals

What's the current rating of this MCB?


It has a current rating of 10A, so it's a good choice for use in low-power systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy