ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3479
- Mfr. Part No.:
- 2CSS245202R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
€16.20
(exc. VAT)
€19.93
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.20 |
*price indicative
- RS Stock No.:
- 186-3479
- Mfr. Part No.:
- 2CSS245202R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | SN201 | |
| Series | SN201 | |
| Terminal Type | Screwless | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 85mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range SN201 | ||
Series SN201 | ||
Terminal Type Screwless | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 85mm | ||
Height 85mm | ||
- COO (Country of Origin):
- IT
ABB MCB, 4kV Rated Impulse Withstand Voltage, 110g Weight - SN201 Series - 2CSS245202R0164
Are electrical glitches tripping up your equipment? Install this MCB from ABB to safeguard your system against overloads and short circuits. The 1P+N device combines a single pole with a neutral connector to accommodate more complex installations. Thanks to its modular design, you can mix and match it with other components to streamline your setup and boost performance. Plus, the slimline unit, with dimensions of 69 (L) x 18 (W) x 85mm (D), slips neatly into spots where space is tight. Simply clip it onto a DIN rail for hassle-free mounting in a flash.
Features & Benefits
• Screwless termination for speedy installation
• IP20-rated terminals are touchproof to improve workplace safety
• Electrical endurance of 10,000 cycles for durable and reliable performance
• Wide operating temperature range between -25°C and +55°C makes it well-suited to challenging conditions
Applications
• Commercial and domestic installations
• Computer rooms
• TN systems
• Medical equipment
• Industrial applications
Is it easy to see the contact position on this MCB?
Yes, it has a handy toggle switch that shows you when the unit is on or off. This makes fault detection easier, so you can minimise downtime.
Related links
- ABB SN201 SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 1A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity