ABB SN201 SN201 Miniature Circuit Breaker, 1-Pole, 1A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Subtotal (1 unit)*

€30.89

(exc. VAT)

€37.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.89

*price indicative

RS Stock No.:
191-9454
Distrelec Article No.:
304-08-580
Mfr. Part No.:
2CSS245102R0014
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

SN201

Series

SN201

Terminal Type

Screw

IP Rating

IP40

Height

85mm

Depth

85mm

Width

69mm

Standards/Approvals

IEC/EN 60898-1

Reset Actuator Type

Toggle Switch

ABB MCB, 1P+N Configuration, Toggle Actuator - SN201 Series - 470227


Safeguard your circuit from electrical faults with this MCB from ABB. Its 1P+N configuration means it offers protection for single-phase networks and will trip both the live and neutral connection in the event of overload. The unit has a 1A current rating, which means it's a practical choice for low current-consuming appliances. Its robust thermoplastic housing resists impact and scratches, so it can handle challenging environments. The material is also insulated to minimise the risk of electric shocks during installation and operation, enhancing safety. A front toggle switch makes this MCB easy to reset after it's been triggered.

• Can accommodate flexible, solid and stranded cables for versatility

• Coloured indicators for easy identification of contact position

• Electrical endurance of 20,000 operating cycles assures you reliable long-term performance

• Finger-safe terminals prevent accidental contact with live parts during operation for enhanced safety

Applications


• Power tools

• Cleaning equipment

• Industrial fans

The SN201 series miniature circuit breaker is a 1P+N single-module device for the protection of circuits against overload and short circuit. It is suitable for the application in final distribution and protection of long cable lenghts in TN and IT systems. This product is suitable for installations where neutral on the Left is needed.

How do I mount this MCB?


This MCB is designed for simple clip-on mounting onto a DIN rail. This process can be done without tools, saving time and effort.

Is this MCB waterproof?


This unit isn't protected against water, so you must keep it away from moisture to ensure optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy