ABB SN201S SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 186-3477
- Mfr. Part No.:
- 2CSS245202R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 186-3477
- Mfr. Part No.:
- 2CSS245202R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | SN201S | |
| Series | SN201 | |
| Terminal Type | Screwless | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Width | 18mm | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range SN201S | ||
Series SN201 | ||
Terminal Type Screwless | ||
IP Rating IP20 | ||
Height 85mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Width 18mm | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
ABB MCB, 11mm Wire Stripping Length, IP20 Rating - SN201 Series - 2CSS245202R0064
When currents run high, protect your circuits from overloading using this 1P+N MCB from ABB. It shuts down potentially damaging power spikes and short circuits in a flash. A 230V AC voltage rating makes this breaker compatible with small motors and industrial equipment. Thanks to a broad operating temperature range between -25°C and +55°C, it's suitable for use in harsh environments. There's no need to fiddle around with screws during installation – simply clip it directly onto your DIN rail for quick and easy set-up.
Features & Benefits
• Mechanical endurance of 20,000 cycles indicates you'll get reliable performance in the long term
• IP20 rating means it's touch-proof and protected from objects over 12mm in size, like small tools
• Weighs just 110g, so it won't strain your existing system
• Compact dimensions of 69 (L) x 85 (D) x 18mm (W) fit into a crowded cabinet
Applications
• Automotive maintenance and repairs
• Consumer electronics
• Printing presses
When does the MCB trip?
As this breaker has type-C tripping characteristics, it trips when it receives five to ten times the rated current of 6A.
Related links
- ABB SN201S SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S L SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity