Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
MCBs
Lovato MCB, 3A, 400V AC
RS Stock No.:
188-1673
Mfr. Part No.:
P1X1011UH
Manufacturer:
Lovato
View all MCBs
1 In stock for delivery within 2 working days
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time stock check
Add to a parts list
Price Each
€29.92
(exc. VAT)
€36.80
(inc. VAT)
Units
Per unit
1 +
€29.92
RS Stock No.:
188-1673
Mfr. Part No.:
P1X1011UH
Manufacturer:
Lovato
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet P1X1011UH
RoHS Certificate of Compliance
Statement of conformity
Auxiliary contact, side mount, 1 changeover for p1mbu...
Attribute
Value
Current Rating
3A
Rated AC Voltage
400V
Circuit Breaker Type
MCB
Width
66mm
Length
9mm
Mounting Style
DIN Rail Mount
Depth
86mm
Model Number
P1X1011UH