ABB SN201L SN201 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 191-9456
- Mfr. Part No.:
- 2CSS245102R0024 SN201 L C2-L
- Manufacturer:
- ABB
Subtotal (1 unit)*
€23.51
(exc. VAT)
€28.92
(inc. VAT)
In Stock
- Plus 275 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.51 |
*price indicative
- RS Stock No.:
- 191-9456
- Mfr. Part No.:
- 2CSS245102R0024 SN201 L C2-L
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 4.5kA | |
| Mount Type | DIN Rail | |
| Range | SN201L | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 85mm | |
| Width | 69mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 4.5kA | ||
Mount Type DIN Rail | ||
Range SN201L | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 85mm | ||
Width 69mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB 1P+N MCB, 230V AC Voltage Rating, 4.5kA Breaking Capacity - SN201 Series - 470229
Save installation space on your distribution board with this MCB from ABB. It has a 1P+N configuration, so it turns the neutral and live wire on and off at the same time. This gives you two functions in one module to save space. The thermal and magnetic tripping mechanisms protect circuits against overloads and short circuits. This versatile circuit breaker accepts flexible, stranded or solid wires and is mountable in any position, making it easy to fit into existing safety systems.
Features & Benefits
• Toggle positions clearly labelled green and red to ensure on/off status is clear
• Captive terminals mean screws won't get lost during installation and maintenance
• Expected electrical lifespan of 20,000 cycles makes it durable
• Laser-etched information on the housing means the important connection details are always right in front of you
Applications
• Hospitals and laboratories
• Industrial networks
• Distribution boards
What tripping characteristic does this MCB have?
This MCB has a trip characteristic of C. This means its mechanism is triggered when currents between 5 and 10 times the 2A rated load are detected. You'll find this useful in circuits connected to powerful lights, motors and transformers.
Related links
- ABB SN201L SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 4A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201S L SN201 Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity