ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 10A, Type C, 415V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1662
Mfr. Part No.:
2CDS254280R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Width

36mm

Depth

70mm

Height

86mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 10A Current Rating - 2CDS254280R0104


This MCB is a 4-pole circuit breaker designed for electrical protection. It features a current rating of 10A and operates at a rated AC voltage of 415V. With a depth and length of 70mm and a width of 36mm respectively, this compact device is suitable for installation on DIN rails, making it a choice for various electrical setups.

Features & Benefits


• Type C MCB offers protection against overcurrents

• Breaking capacity of 6kA ensures effective fault isolation

• Toggle switch design simplifies manual reset operations

• Supports electrical safety in residential and commercial installations

Applications


• Used with industrial machinery for circuit protection

• Suitable for residential electrical distribution boards

• Employed in commercial buildings for electrical safety

• Ideal for automation systems requiring operation

• Utilised in renewable energy systems for circuit safety

What is the primary benefit of the MCB's design?


It is designed to allow easy disassembly for servicing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy