ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 20A, Type C, 415V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1666
Mfr. Part No.:
2CDS254280R0204
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Width

36mm

Height

86mm

Depth

70mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 20A Current Rating - 2CDS254280R0204


This 4-pole MCB is designed to protect electrical circuits from overloads and short circuits. It comes with a current rating of 20A and is rated for a maximum AC voltage of 415V. The toggle switch reset feature enables ease of operation, allowing for quick resets following a trip.

Features & Benefits


• Rated breaking capacity of 6kA for enhanced safety

• Designed for disassembly to promote recycling efforts

• Compact size of 36mm width allows efficient space use

• Suitable for automation and electrical systems

Applications


• Used for protecting industrial machinery circuits

• Suitable for commercial electrical installations

• Appropriate for residential power distribution systems

• Commonly used in renewable energy systems

Can it handle high inrush currents?


Yes, it is a Type C MCB designed for that purpose.

Is it easy to install?


Yes, it is designed for DIN rail mounting for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy