ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 40A, Type C, 415V ac AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-1635
Mfr. Part No.:
2CDS252280R0404
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

S200C

Series

S200C

Terminal Type

Cage Terminal

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

70mm

Height

86mm

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermomagnetic, Electromagnetic

COO (Country of Origin):
PL

ABB S200C Series MCB, 40A Current Rating, DIN Rail Mounting Style - 2CDS252280R0404


This compact MCB from ABB is a reliable circuit breaker with a breaking capacity of 6kA. It features a DIN rail mount design with Type C tripping characteristics and a maximum voltage rating of 415V AC. The 40A current rating makes it suitable for various applications.

Features & Benefits


• Breaking capacity of 6kA for optimal safety

• DIN rail mount design for easy installation

• Type C tripping characteristics for efficient protection

• Current rating of 40A ensures versatility

• Reliable toggle switch reset actuator

Applications


• Can be used in marine and traction segments

• Can be used for protecting different circuits against overloads and short-circuits

Can it be used in industrial applications?


Yes, this MCB is suitable for various industrial applications.

Will it protect against short-circuits?


Yes, the Type C tripping characteristics ensure protection against short-circuits.

Is it easy to install?


Yes, the DIN Rail Mount design makes installation quick and hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy