ABB S200C MCB, 2P, 40A Curve B, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1636
- Mfr. Part No.:
- 2CDS252280R0405
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1636
- Mfr. Part No.:
- 2CDS252280R0405
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 18mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S202C-B40 | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 18mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S202C-B40 | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 40A Current Rating, DIN Rail Mounting Style - 2CDS252280R0405
This MCB by ABB is a reliable 40A circuit breaker with a high 6kA breaking capacity. Designed to be mounted on DIN Rails, it features Type B tripping characteristics and operates at a rated AC voltage of 415V. With a toggle switch actuator, this MCB ensures safety and efficiency in electrical systems.
Features & Benefits
• High 6kA breaking capacity ensures reliable protection against overloads and short circuits
• DIN rail mount allows for easy installation in various electrical setups
• Type B Tripping Characteristics provide specific protection for different types of circuits
• Toggle switch actuator offers easy operation and control
• DIN rail mount allows for easy installation in various electrical setups
• Type B Tripping Characteristics provide specific protection for different types of circuits
• Toggle switch actuator offers easy operation and control
Applications
• Residential electrical panels for safe and efficient circuit protection
• Commercial buildings to ensure uninterrupted power supply
• Industrial setups for heavy-duty electrical protection needs
• Commercial buildings to ensure uninterrupted power supply
• Industrial setups for heavy-duty electrical protection needs
Can it be used in residential installations?
Yes, this MCB is suitable for residential electrical panels due to its 40A current rating.
Will it protect against short circuits?
Yes, with a high 6kA breaking capacity, this MCB offers reliable protection.
Is it compatible with other S200C series components?
Yes, it is part of the S200C series, ensuring seamless compatibility within the range.
Related links
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 25A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity