ABB S200C MCB, 3P, 20A Curve B, 415V AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-1649
Mfr. Part No.:
2CDS253280R0205
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S203C-B20

Special Features

Short Circuit Protection

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

ABB S200C Series MCB, 25A Current Rating, DIN Rail Mounting Style - 2CDS253280R0205


This MCB by ABB is a reliable 20A circuit breaker with a breaking capacity of 6kA and tripping characteristics of Type B. It is designed for efficient circuit protection in various applications, ensuring safety and reliability.

Features & Benefits


• Compact design for saving space in installations
• Easy to install with flexible supply options
• High performance clips for easy mounting and dismounting
• Easy mounting on DIN rail for convenient installation
• Dedicated space for labels for clear identification
• Indication of contact status for added security
• Laser printed information for easy identification
• Compatibility with signal and auxiliary contacts

Applications


• Residential, commercial, marine, and traction segments
• Protection and control of circuits against overloads and short-circuits
• Wide range of rated current variants to suit different applications

Can it save space in installations?


Yes, the compact design saves up to 50% more space.

What applications is it suitable for?


It is suitable for residential, commercial, marine, and traction segments.

Is it easy to install?


Yes, it is easy to install with flexible supply options.

What is the breaking capacity of this MCB?


The breaking capacity is 6kA for reliable circuit protection.

Can I easily identify the protected lines?


Yes, there is a dedicated space for labels to ensure clear identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy