ABB S200C MCB, 3P, 16A Curve B, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1646
- Mfr. Part No.:
- 2CDS253280R0165
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1646
- Mfr. Part No.:
- 2CDS253280R0165
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Width | 36mm | |
| Length | 70mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S203C-B16 | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Width 36mm | ||
Length 70mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S203C-B16 | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 16A Current Rating, DIN Rail Mounting Style - 2CDS253280R0165
This MCB by ABB is a high-quality circuit breaker with a breaking capacity of 6kA. It offers reliable protection and control for various applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Tripping characteristic of Type B for efficient performance
• Reset actuator type of toggle switch for easy use
• DIN Rail Mount for secure installation
• Compact design saves space and easy to install
• Rated AC voltage of 415V for versatile applications
• Simple and efficient to use due to the reset actuator toggle switch
• Reset actuator type of toggle switch for easy use
• DIN Rail Mount for secure installation
• Compact design saves space and easy to install
• Rated AC voltage of 415V for versatile applications
• Simple and efficient to use due to the reset actuator toggle switch
Applications
• Suitable for marine and traction segments.
• Provides protection against overloads and short-circuits.
• Can be used for any environment requiring a reliable circuit breaker.
• Provides protection against overloads and short-circuits.
• Can be used for any environment requiring a reliable circuit breaker.
Can it be used in commercial applications?
It is suitable for both commercial and residential applications.
Will it safeguard against overloads efficiently?
Yes, it has a tripping characteristic of Type B for effective protection.
Is it easy to install?
Yes, with its DIN Rail Mount feature, installing this MCB is a breeze.
Related links
- ABB S200C MCB 10A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 25A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 20A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity