ABB S200C MCB, 2P, 32A Curve B, 415V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1634
- Mfr. Part No.:
- 2CDS252280R0325
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1634
- Mfr. Part No.:
- 2CDS252280R0325
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | S200C | |
| Circuit Breaker Type | MCB | |
| Length | 70mm | |
| Width | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Model Number | S202C-B32 | |
| Reset Actuator Type | Toggle Switch | |
| Special Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series S200C | ||
Circuit Breaker Type MCB | ||
Length 70mm | ||
Width 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Model Number S202C-B32 | ||
Reset Actuator Type Toggle Switch | ||
Special Features Short Circuit Protection | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 32A Current Rating, DIN Rail Mounting Style - 2CDS252280R0325
This compact MCB by ABB is a 32A circuit breaker with DIN rail mounting capability and a breaking capacity of 6kA. The MCB features a toggle switch actuator.
Features & Benefits
• Compact design ideal for saving space in installations
• Easy to install and operate with flexible mounting options
• Tripping characteristics of Type B for efficient protection
• Rated AC voltage of 415V for reliable performance
• Easy to install and operate with flexible mounting options
• Tripping characteristics of Type B for efficient protection
• Rated AC voltage of 415V for reliable performance
Applications
• Suitable for protection and control of circuits in residential, commercial, and industrial settings
• Ideal for use in applications requiring a compact circuit breaker with a 32A rating
• Specifically designed for use in marine and traction segments
• Ideal for use in applications requiring a compact circuit breaker with a 32A rating
• Specifically designed for use in marine and traction segments
Can it be used in residential installations?
This MCB is designed to be installed in a variety of settings, including residential installations.
Will it provide efficient protection against short circuits?
Yes, it features a breaking capacity of 6kA, ensuring effective protection against short circuits.
Is this MCB suitable for commercial applications?
Yes, this MCB is versatile and can be used in both commercial and industrial applications.
Can it be used with both cables and busbars?
Yes, it offers flexibility in supply options, allowing for connection with cables or busbars for added convenience.
Is the installation process easy?
The MCB is designed for easy installation with DIN rail mounting, making it a convenient choice for various applications.
Related links
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 40A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 32A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 6A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 16A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 13A Curve B 6 kA Breaking Capacity
- ABB S200C MCB 4A Curve B 6 kA Breaking Capacity