ABB S200C S200C Miniature Circuit Breaker, 4-Pole, 6A, Type C, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1659
- Mfr. Part No.:
- 2CDS254280R0064
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-1659
- Mfr. Part No.:
- 2CDS254280R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 86mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 86mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6kA Breaking Capacity (at Maximum Voltage Rating), 6A Current Rating - 2CDS254280R0064
This MCB is a compact 4-pole circuit breaker designed for effective protection in electrical installations. Measuring 36mm in width and 70mm in length, it fits seamlessly onto DIN rail mounts. Its rated current is 6A, making it suitable for various applications requiring consistent circuit protection.
Features & Benefits
• Designed for quick disassembly for ease of maintenance
• Operates at a nominal voltage of 415V for extensive utility
• Reset via toggle switch for user-friendly operation
• Recognised as an energy-efficient circuit breaker
Applications
• Used with industrial machinery for safety
• Ideal for HVAC systems requiring consistent protection
• Suitable for diverse electrical installations needing circuit management
• Commonly implemented in commercial electrical control applications
Can it handle motor loads effectively?
Yes, it features Type C characteristics for motor protection.
Related links
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 32A 415V ac AC, 6 kA Breaking Capacity