ABB S200C S200C Miniature Circuit Breaker, 2-Pole, 6A, Type B, 415V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-1620
- Mfr. Part No.:
- 2CDS252280R0065
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1620
- Mfr. Part No.:
- 2CDS252280R0065
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S200C | |
| Series | S200C | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 86mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S200C | ||
Series S200C | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 86mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
- COO (Country of Origin):
- PL
ABB S200C Series MCB, 6A Current Rating, DIN Rail Mounting Style - 2CDS252280R0065
This circuit breaker by ABB is designed to offer reliable protection for your electrical circuits. With a breaking capacity of 6kA and a rated voltage of 415V, this MCB ensures safety and efficiency for installations.
Features & Benefits
• DIN rail mount design for easy installation
• Toggle switch actuator for convenient operation
• Compact design for space-saving solutions
• Type B Tripping Characteristics for efficient protection
Applications
• Suitable for marine and traction segments as well
• Can be used for installations requiring a 2P configuration
Can it be used in industrial applications?
Yes, this MCB is suitable for industrial use due to its high breaking capacity.
Will it fit a DIN rail mount design?
Yes, it is designed for easy mounting on a DIN rail.
Is it suitable for marine installations?
Yes, the MCB is versatile and can be used in marine applications as well.
Can it handle a rated current of 6A?
Yes, it is designed to handle a current rating of 6A efficiently.
Is it easy to operate with the Toggle Switch Actuator?
Yes, the Toggle Switch Actuator ensures easy and convenient operation of the MCB.
Related links
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 4A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 2A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 10A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 20A 415V ac AC, 6 kA Breaking Capacity
- ABB S200C S200C Miniature Circuit Breaker 25A 415V ac AC, 6 kA Breaking Capacity