Schneider Electric Multi 9 C60H-DC MCB, 1P, 10A Curve C, 10 kA Breaking Capacity
- RS Stock No.:
- 214-2104
- Mfr. Part No.:
- M9U21110
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-2104
- Mfr. Part No.:
- M9U21110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Multi 9 | |
| Series | C60H-DC | |
| Circuit Breaker Type | MCB | |
| Length | 81mm | |
| Width | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Multi 9 | ||
Series C60H-DC | ||
Circuit Breaker Type MCB | ||
Length 81mm | ||
Width 18mm | ||
Mounting Style DIN Rail Mount | ||
Depth 72mm | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric C60H-DC series have MCB having 10 amp rated operating current and its used for the distribution application. This MCB have thermal magnetic trip unit technology with C curve code. This MCB have toggle control type with din rail mounting.
IP degree of protection is IP20 and IP40
Ambient air temperature for operation is -25 to 70 °C
Ambient air temperature for operation is -25 to 70 °C
Related links
- Schneider Electric Multi 9 C60H-DC MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 C60H-DC MCB 40A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 25A Curve C 6 kA Breaking Capacity
- ABB S801C MCB 10A Curve B 25 kA Breaking Capacity
- Eaton xPole MCB 500mA Curve C 10 kA Breaking Capacity
- Schneider Electric Multi 9 Contactor Terminal Block for use with C60H Series
- Eaton xEffect MCB 3A Curve C 10 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 6A Curve C 72V DC, 20 kA Breaking Capacity
