ABB S801C MCB, 1P, 10A Curve B, 400V AC, 25 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
140-829
Mfr. Part No.:
2CCS881001R0105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

25 kA

Series

S801C

COO (Country of Origin):
CH
The ABB high-performance circuit breaker is designed for residential, commercial, and industrial applications. With a B-characteristic and a maximum breaking capacity of 25kA at 240/415V, it offers both thermal tripping for overload protection and electromechanic tripping for short circuit protection. MCB complies with IEC/EN standards and has various certifications for global use, making it a reliable choice for securing applications.

Two tripping mechanisms for overload and short circuit protection
Complies with IEC/EN standards and has multiple approvals for global use
Extensive range of accessories available for added convenience
Fast arc extinction ensures application security
Energy limiting class 3 for efficient operation
DIN rail mounting for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy