Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity
- RS Stock No.:
- 223-7564
- Mfr. Part No.:
- R9F32206
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7564
- Mfr. Part No.:
- R9F32206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 4.5kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Depth | 90mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC | |
| Height | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 4.5kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Depth 90mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC | ||
Height 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric miniature circuit breaker Resi9 has 2 pole and its current rating is 6 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 25A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC
