Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7570
Mfr. Part No.:
R9F37606
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

Resi9

Series

Resi9

Terminal Type

Tunnel

IP Rating

IP20

Height

81mm

Width

18mm

Standards/Approvals

EN/IEC

Depth

72mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 6 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting.

IP protection degree IP20

Operating ambient temperature -25 to 60 ° C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy