Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7566
Mfr. Part No.:
R9F32216
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

4.5kA

Mount Type

DIN Rail

Range

Resi9

Series

Resi9

Terminal Type

Tunnel

IP Rating

IP20, IP40

Depth

81mm

Standards/Approvals

EN/IEC

Height

74mm

Width

36mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Schneider Electric R9F Series MCB, 16A Current Rating, 2 Pole Configuration - R9F32216


This miniature circuit breaker (MCB) is designed for efficient electrical distribution. Offering a compact design, it measures 36mm in width, 72mm in length, and 81mm in height. The device features a rated current of 16A and operates at a voltage of 400V, making it suitable for a variety of applications.

Features & Benefits


• Provides robust short circuit protection for safety

• Type C MCB suitable for inductive loads

• Designed for easy installation on DIN rail

• Thermal-magnetic tripping mechanism for reliable operation

• High breaking capacity of 4.5kA at maximum voltage

• Local ON/OFF indication for clear status visibility

Applications


• Used for residential electrical distribution systems

• Suitable for commercial electrical panels

• Ideal for protecting circuits in automation equipment

• Utilised in distribution boards in industrial settings

What is the operational temperature range for this device?


The device operates effectively in ambient temperatures ranging from -25°C to 60°C, ensuring reliability in diverse environments.

What connection types does this circuit breaker support?


It supports tunnel-type terminals for wires ranging from 1mm² to 25mm², accommodating both rigid and flexible connections.

How does the thermal-magnetic mechanism work in this circuit breaker?


The thermal-magnetic mechanism combines heat-sensitive elements for overload protection and an electromagnetic trip for short-circuit scenarios, enhancing safety.

What standards does this device comply with?


It conforms to the EN/IEC 60898-1 standards, ensuring quality and reliability for electrical distribution systems.

What is the pollution degree rating of this circuit breaker?


It has a pollution degree rating of 2, indicating suitability for normal indoor environments with occasional moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy