Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 4.5 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7572
Mfr. Part No.:
R9F37616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

4.5kA

Range

Resi9

Series

Resi9

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

EN/IEC

Height

81mm

Depth

72mm

Width

18mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 16 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting.

IP protection degree IP20

Operating ambient temperature -25 to 60 ° C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy