ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 16A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5930
- Mfr. Part No.:
- 2CCF019612R0001 S803PV-SP16 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€328.63
(exc. VAT)
€404.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.63 |
*price indicative
- RS Stock No.:
- 225-5930
- Mfr. Part No.:
- 2CCF019612R0001 S803PV-SP16 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 5kA | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 5kA | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 16A Current Rating, 3 Poles - 2CCF019612R0001 S803PV-SP16 - 5 kA
This high-performance circuit breaker is designed for photovoltaic systems, featuring a rated DC voltage of 1200V and a breaking capacity of 5kA. It includes a thermal tripping mechanism for overload protection and electromechanical tripping for short circuit protection. Its compact dimensions ensure easy integration into various setups.
Features & Benefits
• 3-pole configuration enhances circuit protection
• Current limiting design prevents overloading
• Complies with IEC/EN 60947-2 standards
• Handles up to 1200V DC for versatile applications
Applications
• Used in photovoltaic systems for solar energy regulation
• Applied in renewable energy setups to safeguard equipment
• Supports various configurations with DIN rail mounting
Is it suitable for outdoor use?
It has an IP20 rating and is suitable for indoor applications.
Can it operate under extreme temperatures?
Yes, it functions in temperatures from -25°C to 60°C.
Does it require special installation procedures?
It should be installed on a standard DIN rail mount.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1200 V dc DC, 5 kA Breaking Capacity