ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 20A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5931
- Mfr. Part No.:
- 2CCF019613R0001 S803PV-SP20 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€328.63
(exc. VAT)
€404.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.63 |
*price indicative
- RS Stock No.:
- 225-5931
- Mfr. Part No.:
- 2CCF019613R0001 S803PV-SP20 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Depth | 82.5mm | |
| Height | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Depth 82.5mm | ||
Height 82.5mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
ABB S800PV Series MCB, 20A Current Rating, 3 Poles - 2CCF019613R0001 S803PV-SP20 - 5 kA
This circuit breaker exemplifies high performance with its rated DC voltage of 1200V and a breaking capacity of 5 kA, ensuring robust protection for solar applications. Designed for photovoltaics, it features a thermal tripping mechanism for overload protection and operates efficiently across a wide voltage range, up to 1200V DC.
Features & Benefits
• Current limiting functionality enhances system safety
• Cage terminal type ensures secure connections
• Complies with IEC/EN 60947-2 for global use
• Compact dimensions facilitate easy installation
Applications
• Used in photovoltaic systems to protect electrical circuits
• Suitable for industrial applications requiring circuit protection
• Effective in environments with varying temperature ranges
• Ideal for installations demanding compliance with international standards
What is the rated current of this circuit breaker?
The rated current is 20 A.
Is this product compliant with international standards?
Yes, it complies with IEC/EN 60947-2.
Can it perform well in extreme temperatures?
Yes, it operates in the temperature range of -25 to 60°C.
Is it compatible with DIN rail systems?
Yes, it features a DIN rail mounting style.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 20A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 20A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity