ABB S800PV S800PV Miniature Circuit Breaker, 3-Pole, 40A, Type B, 1200 V dc DC, 5 kA Breaking Capacity
- RS Stock No.:
- 225-5934
- Mfr. Part No.:
- 2CCF019616R0001 S803PV-SP40 - 5 kA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€367.53
(exc. VAT)
€452.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.53 |
*price indicative
- RS Stock No.:
- 225-5934
- Mfr. Part No.:
- 2CCF019616R0001 S803PV-SP40 - 5 kA
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 1200V dc | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Range | S800PV | |
| Series | S800PV | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Height | 82.5mm | |
| Depth | 82.5mm | |
| Width | 81mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 1200V dc | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Range S800PV | ||
Series S800PV | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Height 82.5mm | ||
Depth 82.5mm | ||
Width 81mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
ABB S800PV Series MCB, 40A Current Rating, 3 Poles - 2CCF019616R0001 S803PV-SP40 - 5 kA
This high-performance MCB features a rated current of 40 A and is designed for use in photovoltaic applications, supporting voltages up to 1200V DC. Its breaking capacity of 5 kA at maximum voltage brings robust protection against overloads and short-circuits, ensured by both thermal and electromechanical tripping mechanisms.
Features & Benefits
• Current-limiting device enhances safety against overloads
• Complies with IEC/EN 60947-2 ensuring reliability
• Cage terminal design simplifies wiring connections
Applications
• Used with photovoltaic systems for solar energy management
• Suitable for industrial electrical installations needing high performance
• Ideal for applications requiring reliable overload protection
Will it operate effectively in extreme temperatures?
It operates effectively in temperatures ranging from -25 to 60°C.
Can it be easily installed on a DIN rail?
Yes, it is designed for straightforward DIN rail mounting.
Related links
- ABB S800PV S800PV Miniature Circuit Breaker 40A 800 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 40A 1500 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 50A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 63A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 100A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 10A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 16A 1200 V dc DC, 5 kA Breaking Capacity
- ABB S800PV S800PV Miniature Circuit Breaker 32A 1200 V dc DC, 5 kA Breaking Capacity