RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 2A, Type D, 400V ac AC, 6 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€252.02

(exc. VAT)

€309.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7905
Mfr. Part No.:
2CDS254001R0021 S204-D2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

70mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 4 Poles, 2A Current Rating - 2CDS254001R0021 S204-D2


This MCB is a high-performance 4 pole circuit breaker designed for effective overload protection in commercial and industrial settings. With a Compact design measuring 70mm in width, 69mm in length, and 69mm in depth, it easily integrates into DIN rail mounting systems. Featuring a current rating of 2 A and suitable for a rated AC voltage of 400 V, this device effectively combines reliability and safety.

Features & Benefits


• Provides a breaking capacity of 20 kA for enhanced protection.
• Utilises thermal tripping to ensure consistent performance.
• Incorporates overload protection for reliable circuit management.
• Designed for disassembly, promoting easy maintenance.
• Equipped with a toggle switch for straightforward resetting.
• Suitable for mounting on standard DIN rails for space efficiency.

Applications


• Ideal for use in electrical distribution systems.
• Suitable for commercial electrical panels.
• Used for protection in industrial equipment and machinery.
• Compatible with automation systems requiring robust circuit protection.

How does this circuit breaker protect my electrical systems?


The thermal tripping mechanism automatically disconnects the circuit during overload conditions, preventing damage to connected devices and ensuring safety.

What safety features should I consider when selecting a circuit breaker?


This model includes overload protection, which safeguards against excessive current, providing peace of mind in various applications.

Can I install this circuit breaker in confined spaces due to its design?


Yes, its Compact dimensions and DIN rail compatibility allow for installation in tight areas, ensuring efficient use of available space.

What are the implications of the breaking capacity rating?


A breaking capacity of 20 kA indicates the maximum current the device can interrupt safely without causing catastrophic failure, Crucial for demanding applications.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy