ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 15A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9719
- Mfr. Part No.:
- 2CDS271337R0457 SU201M-K15
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 231-9719
- Mfr. Part No.:
- 2CDS271337R0457 SU201M-K15
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 15A Current Rating - 2CDS271337R0457 SU201M-K15
This miniature circuit breaker provides essential protection and control for electrical systems in both residential and commercial environments. With a current rating of 15A, it effectively interrupts electrical flow under fault conditions, helping to prevent damage to connected devices. This unit is crucial for ensuring electrical safety and maintaining uninterrupted operation across a variety of applications.
Features & Benefits
• 15 kA breaking capacity enhances safety
• Type K characteristic offers effective overload protection
• DIN rail mount design enables straightforward installation and integration
• Clear contact position indication improves monitoring capability
• Compatible with System Pro M Compact accessories for versatility
• Sturdy construction withstands challenging environmental conditions
Applications
• Used for branch circuit protection in various installations
• Key component in residential circuit safety systems
• Suitable for both AC and DC across different settings
• Integral in industrial automation and control panels
• Essential for electrical distribution systems
How does the product ensure electrical safety?
It features a high breaking capacity that effectively interrupts electrical flow during faults.
Can it be used in both domestic and commercial environments?
Yes, it is suitable for a wide range of applications from residential to industrial settings.
What mounting method is required for installation?
Installation is straightforward using a DIN rail mount, ensuring secure placement.
Is it compatible with existing electrical systems?
The design allows for seamless integration with various circuit protection systems.
How is the current rating affected by temperature changes?
The device operates optimally within specified ambient temperature ranges, with adjustments for extreme conditions.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking