ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 2A, Type C, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9708
- Mfr. Part No.:
- 2CDS271337R0024 SU201M-C2
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €61.39 |
*price indicative
- RS Stock No.:
- 231-9708
- Mfr. Part No.:
- 2CDS271337R0024 SU201M-C2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 2A Current Rating - 2CDS271337R0024 SU201M-C2
This miniature circuit breaker (MCB) is a vital element for branch circuit protection, designed for effective operation in both AC and DC applications. Its robust design supports voltages up to 480Y/277V AC and 96V DC, providing dependable functionality in various environments. The device complies with essential international safety standards, making it a suitable selection for professionals within the electrical sector.
Features & Benefits
• High-performance circuit breaker with a 10 kA interrupting capacity
• Compatible with System Pro M Compact UL 489 accessories
• Clear contact indication featuring red/green visibility
• Versatile design applicable for both North American and global markets
• Current limiting features enhance safety
• Certified for use in both AC and DC systems
Applications
• Protects electrical distribution systems
• Suitable for industrial automation and control
• Prevents overloads in residential electrical systems
• Effectively utilised in commercial environments requiring circuit protection
• Ideal for use with UL and CSA compliant equipment
How should it be installed for optimal performance?
Ensure it is mounted on a DIN rail according to EN 60715 for secure fitting and optimal operation.
What is the expected lifespan of the circuit breaker?
The electrical endurance is rated for 20,000 operations at currents below 30A.
Is it suitable for outdoor use?
The device is primarily designed for indoor applications; installation within a protective enclosure is recommended for outdoor use.
What are the ambient temperature limits for operation?
It operates effectively within a temperature range of -25°C to +55°C.
Can this component be used with other brands of accessories?
It is fully compatible with System Pro M Compact accessories and may not function as intended with other brands.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking