ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 10A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9718
- Mfr. Part No.:
- 2CDS271337R0427 SU201M-K10
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 231-9718
- Mfr. Part No.:
- 2CDS271337R0427 SU201M-K10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 10A Current Rating - 2CDS271337R0427 SU201M-K10
This miniature circuit breaker is suitable for residential and commercial applications, offering protection against overloads and short circuits. The 10A model plays a vital role in safeguarding electrical circuits, ensuring efficient operation while minimising space requirements.
Features & Benefits
• Suitable for 10A rated current, ideal for light loads
• Type K tripping characteristic for sensitive applications
• Designed for DIN rail mounting for easy installation
• Enhanced breaking capacity of 10kA to ensure safety during faults
• Durable housing materials provide strength under demanding conditions
• Low power loss at rated operating conditions supports energy efficiency
Applications
• Commonly used in electrical distribution boards
• Ideal for protecting lighting and socket circuits
• Utilised in automation and control systems
• Suitable for household appliances and equipment
• Employed in modular electrical installations
What type of load is suitable for use with this circuit breaker?
It is best suited for light loads in residential and commercial installations.
How frequently should the circuit breaker be tested for functionality?
It is recommended to test the device monthly to ensure reliability.
Can this device be installed in a wet environment?
It is advisable to install it in a dry, well-ventilated area to prevent damage.
What is the maximum operating voltage supported?
The permissible maximum operating voltage is 277V AC and 48V DC.
Is it compatible with standard DIN rail systems?
Yes, it is specifically designed for use with standard DIN rail mounting systems.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking