ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 2A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9713
- Mfr. Part No.:
- 2CDS271337R0277 SU201M-K2
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 231-9713
- Mfr. Part No.:
- 2CDS271337R0277 SU201M-K2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 2A Current Rating - 2CDS271337R0277 SU201M-K2
This miniature circuit breaker functions as a protective device against overloads and short circuits, ensuring the safety and reliability of electrical systems. Its compact design optimises space within control panels while upholding high performance standards.
Features & Benefits
• 10 kA interrupting capacity
• Certified for AC and DC applications
• Clearly visible contact position indicators to enhance safety
• Compliant with UL, CSA, and IEC standards
• Wide current rating range caters to diverse requirements
• Space-efficient design suitable for DIN rail installation
Applications
• Branch circuit protection in residential environments
• Used in industrial control systems for automation
• Safety enhancement within electrical panels
• Applicable in commercial buildings
• Suitable for demanding both AC and DC protection
What is the installation process for this device?
The device is designed for easy DIN rail mounting, facilitating quick installation in control panels.
Can it handle both AC and DC voltage?
Yes, it is certified for both AC and DC voltages, offering flexibility for various applications.
How does it indicate a fault condition?
It features a clear red/green contact position indicator for immediate status feedback.
Is it compatible with any additional accessories?
Yes, it can be paired with various auxiliary contacts and shunt trips for enhanced functionality.
What is the maximum ambient temperature it can operate in?
It operates effectively within a temperature range of -25°C to +55°C.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 3A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking