ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 4A, Type C, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9709
- Mfr. Part No.:
- 2CDS271337R0044 SU201M-C4
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €61.39 |
*price indicative
- RS Stock No.:
- 231-9709
- Mfr. Part No.:
- 2CDS271337R0044 SU201M-C4
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.5mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 4A Current Rating - 2CDS271337R0044 SU201M-C4
This miniature circuit breaker is designed to protect electrical circuits across various environments. Suitable for both AC and DC applications, it provides safety and reliability in branch circuit use. With international certifications, it is applicable in both North American and global markets, making it a flexible option for professionals in the automation, electronics, and electrical sectors.
Features & Benefits
• 10 kA interrupting capacity enhances safety
• Type C design offers precise tripping characteristics
• Current rating of 4A caters to various load demands
• Simple installation on DIN rail for convenient mounting
• Clear contact position indication enhances operational awareness
• Compatible with System pro M Compact® accessories for added flexibility
Applications
• Branch circuit protection in residential and commercial systems
• Suitable for automation and control panel
• Effective for machinery and equipment requiring dependable circuit protection
• Ideal for installations that need a compact and efficient solution
What power ratings can be supported?
It supports a current rating of 4A, appropriate for various applications.
How is installation performed?
Installation is conducted on a DIN rail, providing a secure and hassle-free setup.
Can it be used for both AC and DC systems?
Yes, it is certified for use with both AC and DC applications.
What is the significance of the Type C design?
The Type C design offers specific tripping characteristics for high inrush currents, improving performance and protection.
Are there any compatibility considerations for accessories?
It is fully compatible with System pro M Compact® accessories, allowing for versatile applications.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking