ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 1-Pole, 3A, Type K, 277V ac AC, 277 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9714
- Mfr. Part No.:
- 2CDS271337R0317 SU201M-K3
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 231-9714
- Mfr. Part No.:
- 2CDS271337R0317 SU201M-K3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 277V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 69mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 277V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 69mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 1 Pole, 3A Current Rating - 2CDS271337R0317 SU201M-K3
This miniature circuit breaker provides efficient protection for branch circuits. Suitable for both AC and DC applications, it ensures safety by interrupting electrical flow during overloads or short circuits. Its application is relevant in various sectors, making it a crucial element in electrical installations that require reliability and adherence to international safety standards.
Features & Benefits
• High performance with a 10kA interrupting capacity
• Certified for AC and DC use, enhancing versatility
• Current limiting feature for improved safety
• Clear contact position indication for visibility
• Designed for consistent operation at ambient temperatures up to 55°C
• Compact dimensions suited for DIN rail mounting
Applications
• Used for branch circuit protection in commercial settings
• Suitable for electrical distribution in residential installations
• Employed in machinery control panels and automation systems
• Ideal for environments with fluctuating temperature conditions
• Commonly used in products that comply with UL and IEC standards
What is the maximum ambient temperature for operation?
The device operates safely at ambient temperatures up to 55°C, ensuring reliability in various environments.
How does it indicate the contact position?
It features a red and green indication system for clear visibility of the operational state.
Can it be used in both AC and DC applications?
Yes, it has certification for both AC and DC, allowing for versatility in different electrical systems.
Is it compatible with other accessories?
Yes, it integrates with System pro M Compact UL 489 accessories for enhanced functionality.
How is the installation process managed?
It is designed for straightforward installation on a DIN rail, facilitating easy mounting and maintenance.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 4A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 15A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 2A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 277V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking