ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 6A, Type C, 440V ac AC, 440 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9738
- Distrelec Article No.:
- 304-22-312
- Mfr. Part No.:
- 2CDS272337R0064 SU202M-C6
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€140.51
(exc. VAT)
€172.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €140.51 |
*price indicative
- RS Stock No.:
- 231-9738
- Distrelec Article No.:
- 304-22-312
- Mfr. Part No.:
- 2CDS272337R0064 SU202M-C6
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 35mm | |
| Depth | 69mm | |
| Height | 69mm | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 35mm | ||
Depth 69mm | ||
Height 69mm | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 2 Poles, 6A Current Rating - 2CDS272337R0064 SU202M-C6
This miniature circuit breaker offers essential protection in electrical systems by effectively interrupting overload and short circuit conditions. Designed for various applications, it ensures efficiency in electrical safety devices. Its compact design is suitable for DIN rail mounting, making it an appropriate choice for industrial and commercial electrical installations.
Features & Benefits
• The 2P design simplifies circuit management for dual pole systems
• Type C characteristic ensures reliable tripping under moderate overloads
• Rated current of 6A meets diverse electrical requirements
• High breaking capacity of 10kA enhances safety during fault conditions
• Robust construction with IP20 protection contributes to durability
• Flexible terminal options allow for easy wire connections
Applications
• Suitable for residential circuit protection systems
• Effective for machine controls in industrial environments
• Appropriate for commercial electrical distribution panels
• Useful in automation control
What is the recommended mounting rail type for installation?
It is designed for installation on standard DIN rails of 35mm.
Can it handle both AC and DC systems?
It is primarily rated for 400V AC applications and has ratings for DC as well.
What should I do if it trips frequently?
Investigate potential overloading or short circuits in the connected circuit.
Is any special maintenance required?
Regular inspections for corrosion or mechanical wear are advisable.
What ambient temperature range can it safely operate in?
It can operate effectively within a temperature range of -25 to +55°C.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity