ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 5A, Type K, 440V ac AC, 440 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9740
- Mfr. Part No.:
- 2CDS272337R0357 SU202M-K5
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€158.84
(exc. VAT)
€195.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €158.84 |
*price indicative
- RS Stock No.:
- 231-9740
- Mfr. Part No.:
- 2CDS272337R0357 SU202M-K5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 69mm | |
| Height | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 69mm | ||
Height 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 2 Poles, 5A Current Rating - 2CDS272337R0357 SU202M-K5
This miniature circuit breaker offers dependable electrical protection for diverse applications. Part of the System Pro M Compact range, it is designed for optimal safeguarding in automation and electrical distribution systems. Its compact design and effective tripping characteristics make it crucial for managing electrical loads and guarding against overloads and short circuits.
Features & Benefits
• Two-pole design facilitates efficient load balancing
• Type K characteristics enable rapid tripping during fault conditions
• Rated current of 5A supports various applications
• Compatible with standard DIN rail mounting for simple installation
• Low power loss improves system efficiency
• Compact size ensures easy integration in panels
Applications
• Utilised in residential and commercial electrical systems
• Suitable for circuit protection in automation equipment
• Applicable in power distribution boards for safety assurance
• Employed in machinery requiring effective fault protection
How can I ensure proper installation of the product?
Adhere to standard mounting guidelines for DIN rail installations and ensure secure connections to avoid electrical faults.
What is the significance of the tripping characteristic?
The tripping characteristic indicates the speed at which the device reacts to overcurrent, ensuring prompt disconnection to protect the circuit.
Can it be used in high ambient temperatures?
The device operates effectively within a temperature range of -25°C to +55°C, making it applicable in various environments.
What type of wiring is compatible with this device?
It accommodates wire sizes ranging from 0.75mm² to 35mm², suitable for a variety of conductor dimensions.
How does it perform in terms of electrical endurance?
The product is rated for 20,000 operational cycles, ensuring long-term performance and minimal maintenance requirements.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity