ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 13A, Type K, 440V ac AC, 440 V dc DC, 15 kA Breaking
- RS Stock No.:
- 231-9742
- Mfr. Part No.:
- 2CDS272337R0447 SU202M-K13
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€132.47
(exc. VAT)
€162.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €132.47 |
*price indicative
- RS Stock No.:
- 231-9742
- Mfr. Part No.:
- 2CDS272337R0447 SU202M-K13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 69mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 69mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
ABB SU200M Series MCB, 2 Poles, 13A Current Rating - 2CDS272337R0447 SU202M-K13
This miniature circuit breaker is designed for effective electrical distribution, providing protection in various applications. Suitable for both residential and commercial settings, it maintains circuit integrity and ensures operational safety. Its specifications meet the requirements of professionals in the automation, electronics, and mechanical fields.
Features & Benefits
• Supports a tripping characteristic specifically for Type K
• Rated current of 13A for consistent performance
• Easy installation on standard DIN rails
• High-breaking capacity of 10kA for enhanced fault tolerance
• Compact design for efficient use of space in electrical panels
• Fail-safe bi-directional terminal connections for connection flexibility
Applications
• Utilised in residential electrical distribution systems
• Used in commercial automation projects
• Suitable for protection of machine tools and equipment
• Applicable in industrial control panels
• Fits motor and lighting circuits
What is the maximum operating voltage?
It can operate safely at a maximum of 480Y/277V AC.
How should it be installed for optimal performance?
Mount it securely on standard DIN rails for best results.
Can it handle different wire sizes?
Yes, it supports various sizes from 0.75mm² to 35mm².
What environmental conditions can it withstand?
It operates effectively in temperatures ranging from -25°C to +55°C.
Is it capable of withstanding voltage surges?
The design includes impulse withstand voltage ratings up to 4kV.
Related links
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 10A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 16A 440V ac AC 15 kA Breaking
- ABB System Pro M Compact SU200 M Miniature Circuit Breaker 13A 277V ac AC 15 kA Breaking
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity