RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 237-1431
- Mfr. Part No.:
- 2CSS275101R0064
- Manufacturer:
- ABB
Subtotal (1 unit)*
€47.52
(exc. VAT)
€58.45
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-1431
- Mfr. Part No.:
- 2CSS275101R0064
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Height | 69mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Height 69mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Lever | ||
ABB SN201 Series MCB, 6A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CSS275101R0064
This MCB is crucial for maintaining electrical safety in various settings. It provides reliable short circuit protection, safeguarding electrical circuits from overloads and faults. Its robust design makes it suitable for commercial and industrial applications, helping to prevent potential damage. The combination of thermal and electromechanical tripping mechanisms enhances performance, ensuring prompt disconnection during electrical issues.
Features & Benefits
• Rated current of 6 A for effective protection
• Type C tripping characteristics for adaptability
• Breaking capacity of 10kA for strong performance
• Easy installation on DIN rail mounts
• Screw terminal connections for secure wiring
• Lever reset actuator for simple operation
Applications
• Commercial electrical protection in office buildings
• Industrial requiring efficient circuit management
• Installations necessitating quick short circuit response
• Operations with varying load conditions
• Compatible with automation systems needing dependable circuit breakers
How do I install it on a DIN rail?
Simply slide the device onto the DIN rail until it clicks into place for a secure fit.
What type of load can it handle effectively?
It can manage a broad range of resistive and inductive loads typically found in commercial and industrial environments.
Can it be reset after tripping?
Yes, it is easy to reset using the lever actuator after addressing the cause of the trip.
Is it suitable for residential installations?
While primarily designed for commercial and industrial use, it may also fit certain residential applications with appropriate load management.
How do I ensure proper wiring connections?
Ensure that connections are secure on the screw terminals, and adhere to standard electrical practices for securing wiring in circuit breakers.
Related links
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201S SN201 Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- ABB MCB SN200 SN201 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity